Parametric Equivalent



MMSZ5267C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5267C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5267C-HE3_A-18 |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 270 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5267C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 15 000 | 112-MMSZ5267C-HE3_A-08CT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06219 | € 621,90 |
| 20 000 | € 0,05864 | € 1 172,80 |
| Unit Price without VAT: | € 0,06219 |
|---|---|
| Unit Price with VAT: | € 0,07587 |


