Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5265C-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5265C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5265C-E3-18 |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 185 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5265C-E3-08 | Vishay General Semiconductor - Diodes Division | 10 315 | 112-MMSZ5265C-E3-08CT-ND | € 0,39000 | Parametric Equivalent |
| MMSZ5265C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5265C-G3-08-ND | € 0,05307 | Parametric Equivalent |
| MMSZ5265C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5265C-G3-18-ND | € 0,05596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06673 | € 667,30 |
| 20 000 | € 0,06387 | € 1 277,40 |
| Unit Price without VAT: | € 0,06673 |
|---|---|
| Unit Price with VAT: | € 0,08141 |


