


MMSZ5265B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5265B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5265B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5265B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5265B-E3-08 |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 185 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5265B TR PBFREE | Central Semiconductor Corp | 117 178 | 1514-CMHZ5265BTRPBFREECT-ND | € 0,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23800 | € 2,38 |
| 100 | € 0,15030 | € 15,03 |
| 500 | € 0,11210 | € 56,05 |
| 1 000 | € 0,09975 | € 99,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08404 | € 252,12 |
| 6 000 | € 0,07612 | € 456,72 |
| 9 000 | € 0,07208 | € 648,72 |
| 15 000 | € 0,06753 | € 1 012,95 |
| 21 000 | € 0,06484 | € 1 361,64 |
| 30 000 | € 0,06223 | € 1 866,90 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

