


MMSZ5245B-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5245B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5245B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5245B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-G3-08 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5245B-G3-08 Models |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18400 | € 1,84 |
| 100 | € 0,11490 | € 11,49 |
| 500 | € 0,08500 | € 42,50 |
| 1 000 | € 0,07530 | € 75,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06297 | € 188,91 |
| 6 000 | € 0,05675 | € 340,50 |
| 9 000 | € 0,05357 | € 482,13 |
| 15 000 | € 0,05000 | € 750,00 |
| 21 000 | € 0,04789 | € 1 005,69 |
| 30 000 | € 0,04583 | € 1 374,90 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

