


MMSZ5233C-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5233C-E3-18GITR-ND - Tape & Reel (TR) MMSZ5233C-E3-18GICT-ND - Cut Tape (CT) MMSZ5233C-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5233C-E3-18 |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24000 | € 2,40 |
| 100 | € 0,15150 | € 15,15 |
| 500 | € 0,11298 | € 56,49 |
| 1 000 | € 0,10056 | € 100,56 |
| 2 000 | € 0,09009 | € 180,18 |
| 5 000 | € 0,07873 | € 393,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07170 | € 717,00 |
| 20 000 | € 0,06579 | € 1 315,80 |
| 30 000 | € 0,06278 | € 1 883,40 |
| 50 000 | € 0,05939 | € 2 969,50 |
| 70 000 | € 0,05739 | € 4 017,30 |
| 100 000 | € 0,05544 | € 5 544,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

