MFR Recommended
Direct
Upgrade
Similar



MMSZ4717-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ4717-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4717-HE3-18 |
Description | DIODE ZENER 43V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 32.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4717-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4717-HE3_A-18TR-ND | € 0,05735 | MFR Recommended |
| MMSZ4717T1G | onsemi | 301 | MMSZ4717T1GOSCT-ND | € 0,22000 | Direct |
| SZMMSZ43T1G | onsemi | 5 575 | SZMMSZ43T1GOSCT-ND | € 0,25000 | Upgrade |
| BZV55C39 | Microchip Technology | 0 | BZV55C39-ND | € 2,56533 | Similar |
| CMHZ5260B TR PBFREE | Central Semiconductor Corp | 9 362 | 1514-CMHZ5260BTRPBFREECT-ND | € 0,46000 | Similar |






