Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5237B-G3-08 | |
|---|---|
DigiKey Part Number | MMBZ5237B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5237B-G3-08 |
Description | DIODE ZENER 8.2V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5237B-G | Comchip Technology | 0 | CZRT5237B-G-ND | € 0,04005 | Direct |
| BZX84B8V2-7-F | Diodes Incorporated | 420 | BZX84B8V2-7-FDICT-ND | € 0,22000 | Similar |
| BZX84B8V2LT1G | onsemi | 21 402 | BZX84B8V2LT1GOSCT-ND | € 0,18000 | Similar |
| CMPZ5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5237BTRPBFREECT-ND | € 0,05871 | Similar |
| CZRT55C8V2-G | Comchip Technology | 0 | CZRT55C8V2-G-ND | € 0,05497 | Similar |






