Direct
Direct
Upgrade
Similar
Similar
Similar

MMBZ5235B-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5235B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5235B-E3-08 |
Description | DIODE ZENER 6.8V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5235B-G | Comchip Technology | 0 | CZRT5235B-G-ND | € 0,04005 | Direct |
| MMBZ5235B-7-F | Diodes Incorporated | 9 909 | MMBZ5235B-FDICT-ND | € 0,13000 | Direct |
| SZMMBZ5235BLT1G | onsemi | 21 793 | SZMMBZ5235BLT1GOSCT-ND | € 0,17000 | Upgrade |
| BZX84C6V8LT1G | onsemi | 254 435 | BZX84C6V8LT1GOSCT-ND | € 0,14000 | Similar |
| CZRT55C6V8-G | Comchip Technology | 0 | CZRT55C6V8-G-ND | € 0,05497 | Similar |




