Similar
Similar

MMBZ5233C-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5233C-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5233C-E3-08 |
Description | DIODE ZENER 6V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 6 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5233B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5233BBKPBFREE-ND | € 0,05756 | Similar |
| SZMMBZ5233BLT1G | onsemi | 11 768 | 488-SZMMBZ5233BLT1GCT-ND | € 0,17000 | Similar |



