Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5227B-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5227B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5227B-E3-08 |
Description | DIODE ZENER 3.6V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5227B-G | Comchip Technology | 0 | CZRT5227B-G-ND | € 0,04005 | Direct |
| MMBZ5227B-7-F | Diodes Incorporated | 7 214 | MMBZ5227B-FDICT-ND | € 0,17000 | Direct |
| BZX84B3V6Q-7-F | Diodes Incorporated | 0 | 31-BZX84B3V6Q-7-FTR-ND | € 0,04641 | Similar |
| BZX84C3V6 TR PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C3V6TRPBFREECT-ND | € 0,42000 | Similar |
| BZX84C3V6LT1G | onsemi | 24 661 | BZX84C3V6LT1GOSCT-ND | € 0,14000 | Similar |






