Upgrade
Similar
Similar
Similar
Similar
Similar

MMBZ4716-HE3-18 | |
|---|---|
DigiKey Part Number | MMBZ4716-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4716-HE3-18 |
Description | DIODE ZENER 39V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 29.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5259B TR PBFREE | Central Semiconductor Corp | 5 718 | 1514-CMPZ5259BTRPBFREECT-ND | € 0,36000 | Upgrade |
| BZX84C39-7-F | Diodes Incorporated | 89 | BZX84C39-FDICT-ND | € 0,16000 | Similar |
| CZRT55C39-G | Comchip Technology | 0 | CZRT55C39-G-ND | € 0,05497 | Similar |
| MMBZ5259B-7-F | Diodes Incorporated | 3 000 | MMBZ5259B-FDICT-ND | € 0,17000 | Similar |
| MMBZ5259BLT1G | onsemi | 8 311 | MMBZ5259BLT1GOSCT-ND | € 0,14000 | Similar |





