Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4715-HE3-18 | |
|---|---|
DigiKey Part Number | MMBZ4715-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4715-HE3-18 |
Description | DIODE ZENER 36V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 27.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B36Q-7-F | Diodes Incorporated | 0 | 31-BZX84B36Q-7-FTR-ND | € 0,04641 | Similar |
| BZX84C36LT1G | onsemi | 13 811 | BZX84C36LT1GOSCT-ND | € 0,14000 | Similar |
| CMPZ5258B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5258BBKPBFREE-ND | € 0,05756 | Similar |
| CZRT55C36-G | Comchip Technology | 0 | CZRT55C36-G-ND | € 0,05497 | Similar |
| MMBZ5258B-7 | Diodes Incorporated | 19 794 | 1034-MMBZ5258B-7CT-ND | € 0,34000 | Similar |





