Similar
Similar

MMBZ4623-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ4623-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4623-E3-18 |
Description | DIODE ZENER 4.3V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 1600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5229B-G | Comchip Technology | 0 | CZRT5229B-G-ND | € 0,04005 | Similar |
| CZRT55C4V3-G | Comchip Technology | 0 | CZRT55C4V3-G-ND | € 0,05497 | Similar |


