
MCL103C-TR | |
|---|---|
DigiKey Part Number | 112-MCL103C-TR-ND - Tape & Reel (TR) 112-MCL103C-CT-ND - Cut Tape (CT) 112-MCL103C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL103C-TR |
Description | DIODE SCHOTT 20V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package MicroMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,13960 | € 13,96 |
| 500 | € 0,10394 | € 51,97 |
| 1 000 | € 0,09239 | € 92,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,07986 | € 199,65 |
| 5 000 | € 0,07209 | € 360,45 |
| 7 500 | € 0,06813 | € 510,97 |
| 12 500 | € 0,06368 | € 796,00 |
| 17 500 | € 0,06104 | € 1 068,20 |
| 25 000 | € 0,05847 | € 1 461,75 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

