
MCL103B-TR | |
|---|---|
DigiKey Part Number | 112-MCL103B-TR-ND - Tape & Reel (TR) 112-MCL103B-CT-ND - Cut Tape (CT) 112-MCL103B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL103B-TR |
Description | DIODE SCHOTT 30V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | MCL103B-TR Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MicroMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,13970 | € 13,97 |
| 500 | € 0,10402 | € 52,01 |
| 1 000 | € 0,09244 | € 92,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,07990 | € 199,75 |
| 5 000 | € 0,07213 | € 360,65 |
| 7 500 | € 0,06817 | € 511,27 |
| 12 500 | € 0,06371 | € 796,38 |
| 17 500 | € 0,06107 | € 1 068,72 |
| 25 000 | € 0,05851 | € 1 462,75 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

