Similar

MBR1660-5300HE3/45 | |
|---|---|
DigiKey Part Number | MBR1660-5300HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR1660-5300HE3/45 |
Description | DIODE ARRAY SCHOTT 60V ITO220AC |
Customer Reference | |
Detailed Description | Diode Array 60 V Through Hole TO-220-2 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature - Junction -65°C ~ 150°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-220-2 Full Pack, Isolated Tab |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 16 A | Supplier Device Package ITO-220AC |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW60HM3/I | Vishay General Semiconductor - Diodes Division | 3 989 | 112-V20PW60HM3/ICT-ND | € 1,78000 | Similar |


