
MBR1035-E3/45 | |
|---|---|
DigiKey Part Number | MBR1035-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR1035-E3/45 |
Description | DIODE SCHOTTKY 35V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 35 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1045-E3/45 | Vishay General Semiconductor - Diodes Division | 7 690 | MBR1045-E3/45GI-ND | € 1,45000 | Similar |
| STPS1045D | STMicroelectronics | 3 095 | 497-2754-5-ND | € 1,22000 | Direct |
| MBR735G | Rochester Electronics, LLC | 27 919 | 2156-MBR735G-OS-ND | € 0,38245 | Similar |




