Parametric Equivalent

KBU4B-M3/A | |
|---|---|
DigiKey Part Number | 112-KBU4B-M3/A-ND |
Manufacturer | |
Manufacturer Product Number | KBU4B-M3/A |
Description | BRIDGE RECT 1PHASE 100V 4A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBU |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package KBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU4B-M3/P | Vishay General Semiconductor - Diodes Division | 0 | 112-KBU4B-M3/P-ND | € 1,57913 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,57912 | € 789,56 |
| Unit Price without VAT: | € 1,57912 |
|---|---|
| Unit Price with VAT: | € 1,92653 |


