
IMBD4148-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-IMBD4148-HE3_A-08TR-ND - Tape & Reel (TR) 112-IMBD4148-HE3_A-08CT-ND - Cut Tape (CT) 112-IMBD4148-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBD4148-HE3_A-08 |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16700 | € 1,67 |
| 100 | € 0,10400 | € 10,40 |
| 500 | € 0,07674 | € 38,37 |
| 1 000 | € 0,06791 | € 67,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05663 | € 169,89 |
| 6 000 | € 0,05094 | € 305,64 |
| 9 000 | € 0,04804 | € 432,36 |
| 15 000 | € 0,04477 | € 671,55 |
| 21 000 | € 0,04284 | € 899,64 |
| 30 000 | € 0,04096 | € 1 228,80 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

