
GPP20B-E3/54 | |
|---|---|
DigiKey Part Number | 112-GPP20B-E3/54TR-ND - Tape & Reel (TR) 112-GPP20B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GPP20B-E3/54 |
Description | DIODE STANDARD 100V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | GPP20B-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20B | onsemi | 6 785 | EGP20BCT-ND | € 0,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36900 | € 3,69 |
| 100 | € 0,23640 | € 23,64 |
| 500 | € 0,17910 | € 89,55 |
| 1 000 | € 0,16061 | € 160,61 |
| 2 000 | € 0,14505 | € 290,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13194 | € 527,76 |
| 8 000 | € 0,12090 | € 967,20 |
| 12 000 | € 0,11528 | € 1 383,36 |
| 20 000 | € 0,10897 | € 2 179,40 |
| 28 000 | € 0,10523 | € 2 946,44 |
| 40 000 | € 0,10159 | € 4 063,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

