Similar

GP10DEHE3/54 | |
|---|---|
DigiKey Part Number | GP10DEHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP10DEHE3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611 | Microchip Technology | 200 | 1N3611-ND | € 3,76000 | Similar |
| 1N4003-G | Comchip Technology | 0 | 1N4003-G-ND | € 0,02995 | Similar |
| 1N4003G | onsemi | 49 885 | 1N4003GOS-ND | € 0,21000 | Similar |
| 1N4003T-G | Comchip Technology | 0 | 1N4003T-G-ND | € 0,02995 | Similar |
| EGP10D | onsemi | 270 | EGP10DCT-ND | € 0,60000 | Similar |








