
GP08GEHE3/54 | |
|---|---|
DigiKey Part Number | GP08GEHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP08GEHE3/54 |
Description | DIODE STD 400V 800MA DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 800mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004G | onsemi | 118 203 | 1N4004GOS-ND | € 0,20000 | Similar |
| 1N4004RLG | onsemi | 186 841 | 1N4004RLGOSCT-ND | € 0,19000 | Similar |
| 1N647-1 | Microchip Technology | 2 316 | 1N647-1-ND | € 1,36000 | Similar |
| D4G-T | Diodes Incorporated | 4 814 | D4G-TDICT-ND | € 0,29000 | Similar |
| EGP10G | onsemi | 3 949 | EGP10GCT-ND | € 0,61000 | Similar |





