
GI810-E3/54 | |
|---|---|
DigiKey Part Number | GI810-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GI810-E3/54 |
Description | DIODE STANDARD 50V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-15) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 750 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |

