
GI1-1600GP-E3/54 | |
|---|---|
DigiKey Part Number | GI1-1600GP-E3/54GITR-ND - Tape & Reel (TR) GI1-1600GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI1-1600GP-E3/54 |
Description | DIODE STANDARD 1600V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY448TR | Vishay General Semiconductor - Diodes Division | 54 861 | BY448CT-ND | € 2,12000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,22300 | € 12,23 |
| 100 | € 0,82810 | € 82,81 |
| 500 | € 0,65888 | € 329,44 |
| 1 000 | € 0,60446 | € 604,46 |
| 2 000 | € 0,57853 | € 1 157,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,52023 | € 2 080,92 |
| 8 000 | € 0,48790 | € 3 903,20 |
| 12 000 | € 0,47265 | € 5 671,80 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |

