Similar
Similar
Similar

GF1JHE3/5CA | |
|---|---|
DigiKey Part Number | GF1JHE3/5CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GF1JHE3/5CA |
Description | DIODE STANDARD 600V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214BA (GF1) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | € 0,04952 | Similar |
| ES1J | onsemi | 389 655 | ES1JFSCT-ND | € 0,43000 | Similar |
| GF1J | onsemi | 26 463 | GF1JFSCT-ND | € 0,57000 | Similar |
| MRA4005T1G | onsemi | 100 010 | MRA4005T1GOSCT-ND | € 0,32000 | Similar |
| MRA4005T3G | onsemi | 197 150 | MRA4005T3GOSCT-ND | € 0,30000 | Similar |




