MFR Recommended
Similar
Similar

GDZ16B-HE3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ16B-HE3-08TR-ND - Tape & Reel (TR) 112-GDZ16B-HE3-08CT-ND - Cut Tape (CT) 112-GDZ16B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ16B-HE3-08 |
Description | DIODE ZENER 16V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ16B-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ16B-HE3_A08TR-ND | € 0,05485 | MFR Recommended |
| BZT52C16S-7-F | Diodes Incorporated | 0 | BZT52C16S-FDICT-ND | € 0,21000 | Similar |
| MMSZ5246BS-7-F | Diodes Incorporated | 3 922 | MMSZ5246BS-FDICT-ND | € 0,21000 | Similar |



