

FEPF16HT-E3/45 | |
|---|---|
DigiKey Part Number | FEPF16HT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FEPF16HT-E3/45 |
Description | DIODE ARRAY GP 500V 8A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 500 V |
Part Status Last Time Buy | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,47010 | € 1 470,10 |
| Unit Price without VAT: | € 1,47010 |
|---|---|
| Unit Price with VAT: | € 1,79352 |

