


ESH1PC-M3/84A | |
|---|---|
DigiKey Part Number | ESH1PC-M3/84AGITR-ND - Tape & Reel (TR) ESH1PC-M3/84AGICT-ND - Cut Tape (CT) ESH1PC-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1PC-M3/84A |
Description | DIODE STANDARD 150V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41100 | € 4,11 |
| 100 | € 0,26440 | € 26,44 |
| 500 | € 0,20110 | € 100,55 |
| 1 000 | € 0,18070 | € 180,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15475 | € 464,25 |
| 6 000 | € 0,14168 | € 850,08 |
| 9 000 | € 0,13502 | € 1 215,18 |
| 15 000 | € 0,12753 | € 1 912,95 |
| 21 000 | € 0,12310 | € 2 585,10 |
| 30 000 | € 0,11879 | € 3 563,70 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

