Image for ESH1DHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH1DHE3_A/I

DigiKey Part Number
112-ESH1DHE3_A/ITR-ND - Tape & Reel (TR)
112-ESH1DHE3_A/ICT-ND - Cut Tape (CT)
112-ESH1DHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESH1DHE3_A/I
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH1D-E3/61TVishay General Semiconductor - Diodes Division4 844112-ESH1D-E3/61TCT-ND€ 0,59000Parametric Equivalent
ESH1DHE3_A/HVishay General Semiconductor - Diodes Division7 017112-ESH1DHE3_A/HCT-ND€ 0,68000Parametric Equivalent
EGF1Donsemi8 632EGF1DFSCT-ND€ 0,81000Similar
ES1Donsemi430 248ES1DFSCT-ND€ 0,44000Similar
ES1D-13-FDiodes Incorporated55 047ES1D-FDICT-ND€ 0,43000Similar
In-Stock: 6 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,42000€ 4,20
100€ 0,27040€ 27,04
500€ 0,20590€ 102,95
1 000€ 0,18508€ 185,08
2 000€ 0,16755€ 335,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€ 0,12567€ 942,52
15 000€ 0,11601€ 1 740,15
22 500€ 0,11109€ 2 499,53
37 500€ 0,10556€ 3 958,50
52 500€ 0,10228€ 5 369,70
75 000€ 0,09910€ 7 432,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82960