
ESH1DHE3_A/I | |
|---|---|
DigiKey Part Number | 112-ESH1DHE3_A/ITR-ND - Tape & Reel (TR) 112-ESH1DHE3_A/ICT-ND - Cut Tape (CT) 112-ESH1DHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1DHE3_A/I |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1D-E3/61T | Vishay General Semiconductor - Diodes Division | 4 844 | 112-ESH1D-E3/61TCT-ND | € 0,59000 | Parametric Equivalent |
| ESH1DHE3_A/H | Vishay General Semiconductor - Diodes Division | 7 017 | 112-ESH1DHE3_A/HCT-ND | € 0,68000 | Parametric Equivalent |
| EGF1D | onsemi | 8 766 | EGF1DFSCT-ND | € 0,81000 | Similar |
| ES1D | onsemi | 430 248 | ES1DFSCT-ND | € 0,44000 | Similar |
| ES1D-13-F | Diodes Incorporated | 55 047 | ES1D-FDICT-ND | € 0,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42000 | € 4,20 |
| 100 | € 0,27040 | € 27,04 |
| 500 | € 0,20590 | € 102,95 |
| 1 000 | € 0,18508 | € 185,08 |
| 2 000 | € 0,16755 | € 335,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,12567 | € 942,52 |
| 15 000 | € 0,11601 | € 1 740,15 |
| 22 500 | € 0,11109 | € 2 499,53 |
| 37 500 | € 0,10556 | € 3 958,50 |
| 52 500 | € 0,10228 | € 5 369,70 |
| 75 000 | € 0,09910 | € 7 432,50 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

