EGP50G-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 865
Unit Price: € 3,10000
Datasheet

Similar


onsemi
In Stock: 7 254
Unit Price: € 0,96000
Datasheet
Diode 400 V 5A Through Hole GP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP50G-E3/54

DigiKey Part Number
EGP50G-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP50G-E3/54
Description
DIODE STANDARD 400V 5A GP20
Customer Reference
Detailed Description
Diode 400 V 5A Through Hole GP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
GP20
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP51G-E3/CVishay General Semiconductor - Diodes Division8 865EGP51G-E3/CGICT-ND€ 3,10000Similar
MUR440RLGonsemi7 254MUR440RLGOSCT-ND€ 0,96000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types