Parametric Equivalent
Parametric Equivalent
Similar
Similar

EGP10F-M3/54 | |
|---|---|
DigiKey Part Number | EGP10F-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP10F-M3/54 |
Description | DIODE STANDARD 300V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP10F-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | EGP10F-E3/54-ND | € 0,33402 | Parametric Equivalent |
| EGP10F-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP10F-E3/73-ND | € 0,27462 | Parametric Equivalent |
| MURA230T3G | onsemi | 9 594 | MURA230T3GOSCT-ND | € 0,59000 | Similar |
| NRVA4003T3G | onsemi | 3 519 | NRVA4003T3GOSCT-ND | € 0,31000 | Similar |
| EGP10F | Rochester Electronics, LLC | 87 000 | 2156-EGP10F-600039-ND | € 0,16998 | Parametric Equivalent |





