DZ23C51-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07735
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07820
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05083
Datasheet
Zener Diode Array 1 Pair Common Cathode 51 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C51-G3-18

DigiKey Part Number
DZ23C51-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C51-G3-18
Description
DIODE ZENER ARRAY 51V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 51 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
100 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
51 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C51-E3-08Vishay General Semiconductor - Diodes Division0DZ23C51-E3-08-ND€ 0,07735Parametric Equivalent
DZ23C51-E3-18Vishay General Semiconductor - Diodes Division0DZ23C51-E3-18-ND€ 0,07820Parametric Equivalent
DZ23C51-G3-08Vishay General Semiconductor - Diodes Division0DZ23C51-G3-08-ND€ 0,05083Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05362€ 536,20
20 000€ 0,04901€ 980,20
30 000€ 0,04895€ 1 468,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,05362
Unit Price with VAT:€ 0,06542