Similar

DZ23C43-E3-18 | |
|---|---|
DigiKey Part Number | DZ23C43-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C43-E3-18 |
Description | DIODE ZENER ARRAY 43V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 43 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Cathode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 43 V | Base Product Number |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C43-7 | Diodes Incorporated | 4 295 | 1034-DZ23C43-7CT-ND | € 0,60000 | Similar |
| DZ23C43-7-F | Diodes Incorporated | 2 962 | 31-DZ23C43-7-FCT-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07721 | € 772,10 |
| 20 000 | € 0,07103 | € 1 420,60 |
| 30 000 | € 0,06789 | € 2 036,70 |
| 50 000 | € 0,06435 | € 3 217,50 |
| 70 000 | € 0,06225 | € 4 357,50 |
| 100 000 | € 0,06183 | € 6 183,00 |
| Unit Price without VAT: | € 0,07721 |
|---|---|
| Unit Price with VAT: | € 0,09420 |



