Parametric Equivalent

DZ23C33-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C33-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C33-HE3_A-18 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 33 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 33 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C33-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-DZ23C33-HE3_A-08TR-ND | € 0,06101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06424 | € 642,40 |
| 20 000 | € 0,06099 | € 1 219,80 |
| Unit Price without VAT: | € 0,06424 |
|---|---|
| Unit Price with VAT: | € 0,07837 |


