Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ23C16-E3-18 | |
|---|---|
DigiKey Part Number | DZ23C16-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C16-E3-18 |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 16 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 40 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 16 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C16-E3-08 | Vishay General Semiconductor - Diodes Division | 11 726 | 112-DZ23C16-E3-08CT-ND | € 0,44000 | Parametric Equivalent |
| DZ23C16-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C16-G3-08-ND | € 0,05083 | Parametric Equivalent |
| DZ23C16-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C16-G3-18-ND | € 0,05362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07721 | € 772,10 |
| 20 000 | € 0,07618 | € 1 523,60 |
| Unit Price without VAT: | € 0,07721 |
|---|---|
| Unit Price with VAT: | € 0,09420 |


