DZ23C10-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,06424
Datasheet
Zener Diode Array 1 Pair Common Cathode 10 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C10-HE3_A-08

DigiKey Part Number
112-DZ23C10-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C10-HE3_A-08
Description
DIODE ZENER ARRAY 10V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 10 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
5.2 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
10 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C10-HE3_A-18Vishay General Semiconductor - Diodes Division0112-DZ23C10-HE3_A-18TR-ND€ 0,06424Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,06101€ 915,15
30 000€ 0,05619€ 1 685,70
45 000€ 0,05374€ 2 418,30
75 000€ 0,05098€ 3 823,50
105 000€ 0,04951€ 5 198,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,06101
Unit Price with VAT:€ 0,07443