
BZX85C8V2-TR | |
|---|---|
DigiKey Part Number | BZX85C8V2-TRGITR-ND - Tape & Reel (TR) BZX85C8V2-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C8V2-TR |
Description | DIODE ZENER 8.2V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41100 | € 4,11 |
| 100 | € 0,26460 | € 26,46 |
| 500 | € 0,20126 | € 100,63 |
| 1 000 | € 0,18084 | € 180,84 |
| 2 000 | € 0,16365 | € 327,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14502 | € 725,10 |
| 10 000 | € 0,13350 | € 1 335,00 |
| 15 000 | € 0,12764 | € 1 914,60 |
| 25 000 | € 0,12104 | € 3 026,00 |
| 35 000 | € 0,11714 | € 4 099,90 |
| 50 000 | € 0,11335 | € 5 667,50 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |










