
BZX85C62-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C62-TR-ND - Tape & Reel (TR) 112-BZX85C62-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C62-TR |
Description | DIODE ZENER 62V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 47 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,41400 | € 4,14 |
| 100 | € 0,26610 | € 26,61 |
| 500 | € 0,20250 | € 101,25 |
| 1 000 | € 0,18197 | € 181,97 |
| 2 000 | € 0,16469 | € 329,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14596 | € 729,80 |
| 10 000 | € 0,13439 | € 1 343,90 |
| 15 000 | € 0,12849 | € 1 927,35 |
| 25 000 | € 0,12187 | € 3 046,75 |
| 35 000 | € 0,11794 | € 4 127,90 |
| 50 000 | € 0,11413 | € 5 706,50 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

