Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C62-TAP

DigiKey Part Number
BZX85C62-TAPGICT-ND - Cut Tape (CT)
BZX85C62-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C62-TAP
Description
DIODE ZENER 62V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B62-TRVishay General Semiconductor - Diodes Division24 711112-BZX85B62-TRCT-ND€ 0,31000Parametric Equivalent
BZX85C62-TRVishay General Semiconductor - Diodes Division17 307112-BZX85C62-TRCT-ND€ 0,67000Parametric Equivalent
In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40800€ 4,08
100€ 0,26220€ 26,22
500€ 0,19940€ 99,70
1 000€ 0,17914€ 179,14
2 000€ 0,16208€ 324,16
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,14360€ 718,00
10 000€ 0,13217€ 1 321,70
15 000€ 0,12635€ 1 895,25
25 000€ 0,11981€ 2 995,25
35 000€ 0,11594€ 4 057,90
50 000€ 0,11218€ 5 609,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300