BZX85C100-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,15958
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,13343
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 8,36350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,95800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,11506
Datasheet

Similar


Microchip Technology
In Stock: 443
Unit Price: € 2,69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,47371
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,67003
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,97108
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,97108
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 5,92906
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 5,92906
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 7,23798
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 7,82698
Datasheet
Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C100-TAP

DigiKey Part Number
BZX85C100-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C100-TAP
Description
DIODE ZENER 100V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
350 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4135Microchip Technology01N4135-ND€ 2,15958Similar
1N4135-1Microchip Technology01N4135-1-ND€ 2,13343Similar
1N4489Microchip Technology01N4489MS-ND€ 8,36350Similar
1N4764AGMicrochip Technology01N4764AG-ND€ 2,95800Similar
1N4764AGE3Microchip Technology0150-1N4764AGE3-ND€ 3,11506Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types