Direct
Direct
Similar
Similar
Similar

BZX584C6V2-V-G-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C6V2-V-G-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C6V2-V-G-08 |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C6V2-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX584C6V2-G3-08CT-ND | € 0,28000 | Direct |
| BZT52C6V2T-7 | Diodes Incorporated | 0 | BZT52C6V2T-7DICT-ND | € 0,19000 | Direct |
| CZRU52C6V2 | Comchip Technology | 26 611 | 641-1031-1-ND | € 0,28000 | Similar |
| CZRUR52C6V2 | Comchip Technology | 0 | CZRUR52C6V2-ND | € 0,04250 | Similar |
| DDZ9691T-7 | Diodes Incorporated | 660 | 31-DDZ9691T-7CT-ND | € 0,36000 | Similar |





