
BZX584C2V4-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C2V4-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C2V4-G3-08CT-ND - Cut Tape (CT) 112-BZX584C2V4-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C2V4-G3-08 |
Description | DIODE ZENER 2.4V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C2V4-HG3-08 | Vishay General Semiconductor - Diodes Division | 7 875 | 112-BZX584C2V4-HG3-08CT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17200 | € 1,72 |
| 100 | € 0,10720 | € 10,72 |
| 500 | € 0,07912 | € 39,56 |
| 1 000 | € 0,07004 | € 70,04 |
| 2 000 | € 0,06238 | € 124,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05047 | € 403,76 |
| 16 000 | € 0,04589 | € 734,24 |
| 24 000 | € 0,04355 | € 1 045,20 |
| 40 000 | € 0,04092 | € 1 636,80 |
| 56 000 | € 0,03937 | € 2 204,72 |
| 80 000 | € 0,03786 | € 3 028,80 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

