BZX384C75-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,06012

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 950
Unit Price: € 0,32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05385

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 149
Unit Price: € 0,21000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,12000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05491
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3 000 000
Unit Price: € 0,05677
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 926
Unit Price: € 0,17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 723
Unit Price: € 0,26000
Datasheet
Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C75-G3-08

DigiKey Part Number
112-BZX384C75-G3-08TR-ND - Tape & Reel (TR)
112-BZX384C75-G3-08CT-ND - Cut Tape (CT)
112-BZX384C75-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C75-G3-08
Description
DIODE ZENER 75V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
255 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B75-E3-08Vishay General Semiconductor - Diodes Division0BZX384B75-E3-08GICT-ND€ 0,36000Parametric Equivalent
BZX384B75-E3-18Vishay General Semiconductor - Diodes Division0BZX384B75-E3-18-ND€ 0,06012Parametric Equivalent
BZX384B75-G3-08Vishay General Semiconductor - Diodes Division2 950112-BZX384B75-G3-08CT-ND€ 0,32000Parametric Equivalent
BZX384B75-G3-18Vishay General Semiconductor - Diodes Division0BZX384B75-G3-18-ND€ 0,05385Parametric Equivalent
BZX384B75-HE3-08Vishay General Semiconductor - Diodes Division1 149112-BZX384B75-HE3-08CT-ND€ 0,21000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,20300€ 2,03
100€ 0,12760€ 12,76
500€ 0,09470€ 47,35
1 000€ 0,08405€ 84,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07048€ 211,44
6 000€ 0,06364€ 381,84
9 000€ 0,06015€ 541,35
15 000€ 0,05623€ 843,45
21 000€ 0,05390€ 1 131,90
30 000€ 0,05164€ 1 549,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260