MFR Recommended
Similar
Similar

BZX384C43-HE3-18 | |
|---|---|
DigiKey Part Number | BZX384C43-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C43-HE3-18 |
Description | DIODE ZENER 43V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C43-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C43-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C43-HE3_A18TR-ND | € 0,05642 | MFR Recommended |
| DDZ9717S-7 | Diodes Incorporated | 0 | DDZ9717S-7-ND | € 0,06994 | Similar |
| SZMM3Z43VT1G | onsemi | 0 | 488-SZMM3Z43VT1GCT-ND | € 0,25000 | Similar |




