BZX384B62-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05485
Datasheet
Zener Diode 62 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B62-HE3-08

DigiKey Part Number
BZX384B62-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B62-HE3-08
Description
DIODE ZENER 62V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 62 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B62-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
215 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B62-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384B62-HE3_A08TR-ND€ 0,05485MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types