
BZT55C18-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C18-GS08TR-ND - Tape & Reel (TR) 112-BZT55C18-GS08CT-ND - Cut Tape (CT) 112-BZT55C18-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C18-GS08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23200 | € 2,32 |
| 100 | € 0,14650 | € 14,65 |
| 500 | € 0,10922 | € 54,61 |
| 1 000 | € 0,09715 | € 97,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08406 | € 210,15 |
| 5 000 | € 0,07595 | € 379,75 |
| 7 500 | € 0,07182 | € 538,65 |
| 12 500 | € 0,06717 | € 839,62 |
| 17 500 | € 0,06442 | € 1 127,35 |
| 25 000 | € 0,06174 | € 1 543,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |





