Parametric Equivalent
Similar
Similar
Similar
Similar

BZT55C11-GS18 | |
|---|---|
DigiKey Part Number | BZT55C11-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C11-GS18 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55C11-GS08 | Vishay General Semiconductor - Diodes Division | 5 068 | 112-BZT55C11-GS08CT-ND | € 0,38000 | Parametric Equivalent |
| 1N4105DUR-1 | Microchip Technology | 0 | 1N4105DUR-1-ND | € 8,27190 | Similar |
| 1N4698UR-1 | Microchip Technology | 0 | 1N4698UR-1-ND | € 3,95270 | Similar |
| 1N5241BUR-1 | Microchip Technology | 0 | 1N5241BUR-1-ND | € 3,15432 | Similar |
| 1N5531BUR-1 | Microchip Technology | 0 | 1N5531BUR-1-ND | € 3,66480 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06401 | € 640,10 |
| 20 000 | € 0,06073 | € 1 214,60 |
| Unit Price without VAT: | € 0,06401 |
|---|---|
| Unit Price with VAT: | € 0,07809 |




