Parametric Equivalent

BZT55B3V0-GS18 | |
|---|---|
DigiKey Part Number | BZT55B3V0-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B3V0-GS18 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B3V0-GS08 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B3V0-GS08-ND | € 0,04963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05138 | € 513,80 |
| 20 000 | € 0,04693 | € 938,60 |
| 30 000 | € 0,04646 | € 1 393,80 |
| Unit Price without VAT: | € 0,05138 |
|---|---|
| Unit Price with VAT: | € 0,06268 |


