
BZT55B2V7-GS18 | |
|---|---|
DigiKey Part Number | 112-BZT55B2V7-GS18TR-ND - Tape & Reel (TR) 112-BZT55B2V7-GS18CT-ND - Cut Tape (CT) 112-BZT55B2V7-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B2V7-GS18 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B2V7-GS08 | Vishay General Semiconductor - Diodes Division | 12 100 | 112-BZT55B2V7-GS08CT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19200 | € 1,92 |
| 100 | € 0,12020 | € 12,02 |
| 500 | € 0,08902 | € 44,51 |
| 1 000 | € 0,07893 | € 78,93 |
| 2 000 | € 0,07043 | € 140,86 |
| 5 000 | € 0,06120 | € 306,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05549 | € 554,90 |
| 20 000 | € 0,05069 | € 1 013,80 |
| 30 000 | € 0,04824 | € 1 447,20 |
| 50 000 | € 0,04549 | € 2 274,50 |
| 70 000 | € 0,04386 | € 3 070,20 |
| 100 000 | € 0,04227 | € 4 227,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

